- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1709908
1709908
Phoenix Contact
PCB connector, nominal current 8 A, rated voltage (III/2) 160 V, number of positions 7, pitch 3.81 mm,connection method Crimp ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector, nominal current 8 A, rated voltage (III/2) 160 V, number of positions 7, pitch 3.81 mm,connection method Crimp connection, color cream
Search Keywords: 1709908
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1709908
-
Alias/AKA:MCC 1/ 7-STZ-3 81 CRWH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.81 mm
-
Number of Contacts:7
-
Maximum Current Rating:8 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
50
$2.87
100
$2.86
250
$2.65
500
$2.57
1,000
$2.56
2,500
$2.54
5,000
$2.53
7,500 +
$2.52
Click for Quote
Log in
to unlock special pricing