- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1709898
1709898
Phoenix Contact
Conn Terminal Block M 7 POS 3.81mm Screw Cable Mount 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block M 7 POS 3.81mm Screw Cable Mount 8A
Search Keywords: 1709898
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1709898
-
Alias/AKA:IMC 1 5/ 7-ST-3 81 CRWH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
5
$12.80
25
$11.42
50
$10.60
100
$10.17
250
$9.90
500
$9.64
1,000 +
$9.50
Click for Quote
Log in
to unlock special pricing