- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1709861
Phoenix Contact
1709861
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Search Keywords: 1709861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1709861
-
Alias/AKA:MCVR-1-5/-2-ST-3-81-WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 1709861 RoHS compliant?
Yes, 1709861 is RoHS compliant.
What is the lead time for 1709861?
The standard lead time for 1709861 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
50
$2.26
100
$2.13
250
$2.01
500
$1.92
1,000
$1.87
2,500
$1.82
5,000
$1.80
7,500 +
$1.78
Click for Quote
Log in
to unlock special pricing