- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1709678
1709678
Phoenix Contact
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 20 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.5 mm
Search Keywords: 1709678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1709678
-
Alias/AKA:PT-1-5/20-3-5-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:20
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:17.5 A
-
Wire Size:16-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$8.13
25
$5.77
100
$5.66
250
$5.64
500
$5.40
1,000
$5.19
2,500
$5.18
5,000 +
$5.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT