- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1709567
1709567
Phoenix Contact
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 16A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 16A
Search Keywords: 1709567
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1709567
-
Alias/AKA:PTS-1-5/-3-5-0-H-AP-TRB-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:16 A
-
Wire Size:15-27 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$0.748
500
$0.737
1,000
$0.726
2,500
$0.659
5,000
$0.649
7,500
$0.639
10,000
$0.629
15,000 +
$0.620
Click for Quote
Log in
to unlock special pricing