Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1709463

The 1709463 is a 6-position, 2.5 mm pitch printed-circuit board connector featuring a Push-in spring connection.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1709463 is a 6-position, 2.5 mm pitch printed-circuit board connector featuring a Push-in spring connection.
Search Keywords: 1709463
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1709463
Alias/AKA: PTSM-0-5/-6-PL-2-5-WH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: GR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 6
Maximum Voltage Rating: 160 V
Maximum Current Rating: 6 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1709463 RoHS compliant?
Yes, 1709463 is RoHS compliant.
What is the lead time for 1709463?
The standard lead time for 1709463 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.31
300
$2.26
500
$2.25
1,000
$2.24
2,500
$2.23
5,000
$2.22
7,500
$2.21
10,000 +
$2.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!