Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1709460

PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 4 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 4 - pitch: 2.5 mm - connection method: Push-in spring connection - color: white - contact surface: Tin
Search Keywords: 1709460
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1709460
Alias/AKA: PTSM-0-5/-4-PL-2-5-WH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: GR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 4
Termination Method: Spring Clamp
Maximum Voltage Rating: 160 V
Maximum Current Rating: 6 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1709460 RoHS compliant?
Yes, 1709460 is RoHS compliant.
What is the lead time for 1709460?
The standard lead time for 1709460 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 115
Can Ship immediately
On Order:
1,198   can ship 11/18/26
Minimum Order Quantity:
25
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.64
100
$1.29
250
$1.28
500
$1.27
1,000
$1.26
2,500
$1.25
5,000
$1.24
7,500 +
$1.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!