- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1709457
Phoenix Contact
1709457
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 2 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1709457 |
| Alias/AKA: | PTSM-0-5/-2-PL-2-5-WH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | GR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | PL |
| Number of Contacts: | 2 |
| Termination Method: | Spring Clamp |
| Maximum Voltage Rating: | 160 V |
| Maximum Current Rating: | 6 A |