Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1709450

A 2-position PCB connector with a 2.5 mm pitch, featuring a tool-free Push-in spring connection and a nominal current rating o ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A 2-position PCB connector with a 2.5 mm pitch, featuring a tool-free Push-in spring connection and a nominal current rating of 6 A.
Search Keywords: 1709450
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1709450
Alias/AKA: PTSM-0-5/-2-PI-2-5-WH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: GR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 2
Termination Method: Spring Clamp
Maximum Voltage Rating: 160 V
Maximum Current Rating: 6 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1709450 RoHS compliant?
Yes, 1709450 is RoHS compliant.
What is the lead time for 1709450?
The standard lead time for 1709450 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.935
500
$0.926
1,000
$0.917
2,500
$0.915
5,000
$0.913
7,500
$0.910
10,000
$0.908
15,000 +
$0.906
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!