- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1709089
Phoenix Contact
1709089
PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 6 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1709089
-
Alias/AKA:IPC-5/-6-ST-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:41 A
-
Wire Size:10-24 AWG
-
Operating Temperature:N/A