- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1709076
1709076
Phoenix Contact
PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 5 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1709076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1709076
-
Alias/AKA:IPC-5/-5-ST-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:41 A
-
Wire Size:10-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$15.81
25
$14.11
50
$13.10
100
$12.39
250
$12.20
500
$11.91
1,000 +
$11.73
Click for Quote
Log in
to unlock special pricing