- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1709063
1709063
Phoenix Contact
PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 4 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1709063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1709063
-
Alias/AKA:IPC-5/-4-ST-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:41 A
-
Wire Size:10-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$12.68
25
$11.31
50
$10.50
100
$10.07
250
$9.80
500
$9.55
1,000 +
$9.41
Click for Quote
Log in
to unlock special pricing