- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1708755
1708755
Phoenix Contact
Panel feed-through terminal block - Cable lug connection - number of positions: 4 - load current: 232 A - connection direction ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - Cable lug connection - number of positions: 4 - load current: 232 A - connection direction of the conductor to plug-in direction: 0 ° - width: 123 mm - color: gray
Search Keywords: 1708755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1708755
-
Alias/AKA:TW-95/-4-CL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Feed-Through Terminal Block
-
Mounting:Wall Mount
-
Gender:N/A
-
Termination Method:Spring Clamp
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:32 A
-
Wire Size:(3/0)-4 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
2
$158.03
3
$155.66
4
$153.32
5 +
$150.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments