- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1708754
1708754
Phoenix Contact
Panel feed-through terminal block - Cable lug connection - number of positions: 3 - load current: 232 A - connection direction ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - Cable lug connection - number of positions: 3 - load current: 232 A - connection direction of the conductor to plug-in direction: 0 ° - width: 97 mm - color: gray
Search Keywords: 1708754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1708754
-
Alias/AKA:TW-95/-3-CL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Feed-Through Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Spring Clamp
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:232 A
-
Wire Size:(3/0)-4 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$152.96
5
$141.55
10
$128.16
20
$126.23
50
$123.16
100 +
$121.32
Click for Quote
Log in
to unlock special pricing