- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1708753
1708753
Phoenix Contact
Panel feed-through terminal block - Cable lug connection - number of positions: 2 - load current: 232 A - connection direction ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - Cable lug connection - number of positions: 2 - load current: 232 A - connection direction of the conductor to plug-in direction: 0 ° - width: 71 mm - color: gray
Search Keywords: 1708753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1708753
-
Alias/AKA:TW-95/-2-CL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Feed-Through Terminal Block
-
Mounting:Wall Mount
-
Gender:N/A
-
Termination Method:Spring Clamp
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:32 A
-
Wire Size:(3/0)-4 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
MOQ for out of Stock Qty:
3
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
3
$104.94
5
$94.45
8
$82.64
10 +
$80.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments