Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1708679

PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 9 - p ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Packaging
Certificate of Compliance
Description +
PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 9 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 5 mm
Search Keywords: 1708679
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1708679
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    SK
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1708679 discontinued?
Yes, 1708679 from Phoenix Contact is discontinued (end-of-life July 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1708679 RoHS compliant?
Yes, 1708679 is RoHS compliant.
What is the lead time for 1708679?
The standard lead time for 1708679 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 07/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
13
$22.6875
25
$17.6963
38
$16.2992
50 +
$15.9732
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!