- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1708595
Phoenix Contact
1708595
Terminal Block Plug - 4 Position - Female Sockets - 0.138" (3.50mm) - 180° - Free Hanging (In-Line).
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block Plug - 4 Position - Female Sockets - 0.138" (3.50mm) - 180° - Free Hanging (In-Line).
Search Keywords: 1708595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1708595
-
Alias/AKA:DFMC-1-5/-2-STF-3-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 1708595 RoHS compliant?
Yes, 1708595 is RoHS compliant.
What is the lead time for 1708595?
The standard lead time for 1708595 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Buy all 23 in-stock or the regular minimum order quantity of 50
On Order:
250
can ship 10/26/26
Stock lot only:
23
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$3.201
50
$2.910
100
$2.880
250
$2.850
500
$2.840
1,000
$2.830
2,500
$2.820
5,000
$2.810
7,500 +
$2.800
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT