- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1708514
Phoenix Contact
1708514
The 1708514 is a 4-position PCB header for wave soldering, featuring a 7.62 mm pitch and rated for 41 A and 630 V.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1708514 is a 4-position PCB header for wave soldering, featuring a 7.62 mm pitch and rated for 41 A and 630 V.
Search Keywords: 1708514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1708514
-
Alias/AKA:IPC-5/-4-GF-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Through Hole
-
Pitch:7.62 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:41 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1708514 RoHS compliant?
Yes, 1708514 is RoHS compliant.
What is the lead time for 1708514?
The standard lead time for 1708514 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$9.91
25
$8.84
50
$8.21
100
$7.87
250
$7.66
500
$7.46
1,000 +
$7.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT