- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1708491
1708491
Phoenix Contact
PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 2 - p ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 2 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 5 mm
Search Keywords: 1708491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1708491
-
Alias/AKA:IPC-5/-2-GF-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Through Hole
-
Pitch:7.62 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:41 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
50
$4.21
100
$3.97
250
$3.80
500
$3.70
1,000
$3.61
2,500
$3.55
5,000
$3.50
7,500 +
$3.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments