- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1708378
1708378
Phoenix Contact
Conn Wire to Board HDR 4 POS 10.16mm Solder
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 4 POS 10.16mm Solder
Search Keywords: 1708378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1708378
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:N/A
-
Pitch:10.16 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:76 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$11.7870
25
$10.5177
50
$9.7664
100
$9.3650
250
$9.1153
500
$8.8786
1,000 +
$8.7454
Click for Quote
Log in
to unlock special pricing