- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1708365
1708365
Phoenix Contact
Conn Terminal Block F 4 POS 10.16mm Screw Cable Mount 41A
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 4 POS 10.16mm Screw Cable Mount 41A
Search Keywords: 1708365
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1708365
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:10.16 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:41 A
-
Wire Size:8-18 AWG
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
13
$20.9000
25
$16.3020
38
$15.0150
50 +
$14.7147
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments