- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1708071
1708071
Phoenix Contact
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - pitch: 3.81 mm - num ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - pitch: 3.81 mm - number of positions: 7 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords: 1708071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1708071
-
Alias/AKA:MKKDS-1/-7-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:8 A
-
Wire Size:16-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$13.64
25
$12.17
50
$11.30
100
$10.69
250
$10.53
500
$10.27
1,000 +
$10.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments