- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1708068
1708068
Phoenix Contact
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - pitch: 3.81 mm - num ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - pitch: 3.81 mm - number of positions: 6 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords: 1708068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1708068
-
Alias/AKA:MKKDS-1/-6-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:8 A
-
Wire Size:16-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 7/17/26
Minimum Order Quantity:
5
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$8.72
25
$8.22
50
$7.92
100
$7.76
250
$7.64
500
$7.53
1,000 +
$7.42
Click for Quote
Log in
to unlock special pricing