- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1708042
Phoenix Contact
1708042
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - pitch: 3.81 mm - num ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1708042 |
| Alias/AKA: | MKKDS-1/-4-3-81 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | PC Terminal Block |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 3.81 mm |
| Number of Circuits: | 8 |
| Maximum Voltage Rating: | 200 V |
| Maximum Current Rating: | 10 A |
| Wire Size: | 16-26 AWG |