- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1707563
1707563
Phoenix Contact
PCB connector - rated voltage (III/2): 25 V - nominal cross section: 0.34 mm² - number of positions: 4 - pitch: 2.4 mm - color ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - rated voltage (III/2): 25 V - nominal cross section: 0.34 mm² - number of positions: 4 - pitch: 2.4 mm - color: white - contact surface: Tin - mounting: Direct plug-in method - For flexible PCBs with a width of 10 mm and a permissible PCB thickness in the contact zone of 0.15 mm ... 0.3 mm
Search Keywords: 1707563
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1707563
-
Alias/AKA:PTF-0-3/-4-BB-10-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:2.4 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:25 V
-
Maximum Current Rating:10 A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$3.16
100
$2.63
250
$2.48
500
$2.35
1,000
$2.31
2,500
$2.25
5,000
$2.22
7,500 +
$2.19
Click for Quote
Log in
to unlock special pricing