- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1707218
1707218
Phoenix Contact
PCB terminal block - pitch: 5 mm - number of positions: 3 - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - pitch: 5 mm - number of positions: 3 - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. Article with lateral pin exit
Search Keywords: 1707218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1707218
-
Alias/AKA:MKDSO-2-5/-3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:24 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
63
$6.13
125
$4.64
188
$4.32
250 +
$4.23
Click for Quote
Log in
to unlock special pricing