- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1707043
Phoenix Contact
1707043
PCB terminal block - nominal current: 16 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - pitch: 7.62 mm - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1707043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:7.62 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:16 A
-
Wire Size:16-26 AWG
-
Operating Temperature:N/A
-
End of Life: Final orders must be placed by 07/31/2027