- Home ›
- All Products›
- 1707030
1707030
Phoenix Contact
PCB terminal block - nominal current: 16 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - pitch: 7.62 mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 16 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - pitch: 7.62 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions!
Search Keywords: 1707030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1707030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$2.4323
100
$2.2848
250
$2.1543
500
$2.0378
1,000
$2.0073
2,500
$1.9584
5,000
$1.9291
7,500 +
$1.9001
Click for Quote
Log in
to unlock special pricing