Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1707027

PCB terminal block - nominal current: 16 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - pitch: 7.62 mm - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 16 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - pitch: 7.62 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions!
Search Keywords: 1707027
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1707027
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 7.62 mm
Number of Circuits: 2
Maximum Voltage Rating: 400 V
Maximum Current Rating: 16 A
Wire Size: 16-26 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1707027 discontinued?
Yes, 1707027 from Phoenix Contact is discontinued (end-of-life July 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1707027?
The recommended replacement for 1707027 is 1717729 from Phoenix Contact, available from OnlineComponents.com.
Is 1707027 RoHS compliant?
Yes, 1707027 is RoHS compliant.
What is the lead time for 1707027?
The standard lead time for 1707027 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 07/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.32
250
$1.24
500
$1.22
1,000
$1.20
2,500
$1.19
5,000
$1.18
7,500
$1.17
10,000 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!