- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1706888
1706888
Phoenix Contact
Conn Shrouded Header HDR 12 POS 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 12 POS 3.81mm
Search Keywords: 1706888
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1706888
-
Alias/AKA:MC-1-5/12-G-3-81-OG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:N/A
-
Pitch:3.81 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$4.24
100
$4.00
250
$3.84
500
$3.74
1,000
$3.64
2,500
$3.58
5,000
$3.53
7,500 +
$3.48
Click for Quote
Log in
to unlock special pricing