- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1706727
Phoenix Contact
1706727
The 1706727 is a single-position PCB terminal block with a 7.62 mm pitch, featuring a spring-cage connection and designed for ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1706727
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:16 A
-
Wire Size:14-24 AWG
-
Operating Temperature:N/A
-
End of Life: Final orders must be placed by 07/31/2027