Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1706714

PCB terminal block - nominal current: 16 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 16 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 1 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. Single module for the custom grouping of different numbers of positions. An end terminal block is also needed to terminate the block (see accessories). Blocked items with different numbers of positions are also available.
Search Keywords: 1706714
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1706714
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: N/R
Number of Circuits: 1
Maximum Voltage Rating: 250 V
Maximum Current Rating: 16 A
Wire Size: 14-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1706714 discontinued?
Yes, 1706714 from Phoenix Contact is discontinued (end-of-life July 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1706714?
The recommended replacement for 1706714 is ZFKDS-1-5-W-5-08 from Phoenix Contact, available from OnlineComponents.com.
Is 1706714 RoHS compliant?
Yes, 1706714 is RoHS compliant.
What is the lead time for 1706714?
The standard lead time for 1706714 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 07/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,755
Can Ship immediately
On Order:
1,000   can ship 12/21/26
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.531
500
$0.526
1,000
$0.522
2,500
$0.520
5,000
$0.519
7,500
$0.517
10,000
$0.516
15,000 +
$0.515
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!