- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1706548
1706548
Phoenix Contact
Conn Terminal Block 5mm 14A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 5mm 14A Cardboard
Search Keywords: 1706548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1706548
-
Alias/AKA:PTDA253PH50RTGY38BD69
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:5 mm
-
Number of Circuits:N/A
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:14 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
10
$2.17
100
$1.81
250
$1.71
500
$1.64
1,000
$1.59
2,500
$1.55
5,000
$1.53
7,500 +
$1.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments