- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1706545
1706545
Phoenix Contact
Conn Terminal Block F 6 POS 5mm Screw Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 6 POS 5mm Screw Cable Mount 12A
Search Keywords: 1706545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1706545
-
Alias/AKA:MSTB-2-5/-6-ST-CRWH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
5
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$6.15
25
$5.45
100
$4.83
250
$4.57
500
$4.50
1,000
$4.39
2,500
$4.32
5,000 +
$4.26
Click for Quote
Log in
to unlock special pricing