Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1706417

Conn Terminal Block 5 POS 5mm Solder Thru-Hole 24A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block 5 POS 5mm Solder Thru-Hole 24A
Search Keywords: 1706417
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1706417
  • Alias/AKA:
    SPT-2-5/-5-V-5-0-RD-BD:1-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    400 V
  • Maximum Current Rating:
    24 A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1706417 RoHS compliant?
Yes, 1706417 is RoHS compliant.
What is the lead time for 1706417?
The standard lead time for 1706417 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
750 can ship
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks can ship 10/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$2.27
100
$2.14
250
$2.01
500
$1.93
1,000
$1.88
2,500
$1.83
5,000
$1.81
7,500 +
$1.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!