- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1706358
Phoenix Contact
1706358
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm ...
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green-yellow - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. Connections internally jumpered
Search Keywords: 1706358
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1706358
-
Alias/AKA:MKDS-1-5/-2-B-5-08-GNYE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:24 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1706358 discontinued?
Yes, 1706358 from Phoenix Contact is discontinued (end-of-life January 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1706358 RoHS compliant?
Yes, 1706358 is RoHS compliant.
What is the lead time for 1706358?
The standard lead time for 1706358 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.