- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1706206
Phoenix Contact
1706206
PCB terminal block - nominal current: 5 A - rated voltage (III/2): 160 V - nominal cross section: 0.34 mm² - pitch: 3.81 mm - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1706206
-
Alias/AKA:IDC-0-3/-5-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BG
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:5 A
-
Wire Size:22-26 AWG
-
Operating Temperature:N/A