- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1706187
Phoenix Contact
1706187
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 1706187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1706187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
315 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:6 A
-
Termination Method:Solder
Product Guides
+
Frequently Asked Questions
Is 1706187 RoHS compliant?
Yes, 1706187 is RoHS compliant.
What is the lead time for 1706187?
The standard lead time for 1706187 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$1.92
100
$1.59
315
$1.50
630
$1.44
1,260
$1.40
2,520
$1.36
5,040
$1.34
7,560 +
$1.32
Click for Quote
Log in
to unlock special pricing