- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1706170
1706170
Phoenix Contact
PCB terminal block - nominal current: 5 A - rated voltage (III/2): 160 V - nominal cross section: 0.34 mm² - pitch: 3.81 mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB terminal block - nominal current: 5 A - rated voltage (III/2): 160 V - nominal cross section: 0.34 mm² - pitch: 3.81 mm - number of positions: 2 - connection method: Displacement connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.4 mm
Search Keywords: 1706170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1706170
-
Alias/AKA:IDC-0-3/-2-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:5 A
-
Wire Size:22-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
50
$1.096
250
$0.996
500
$0.981
1,000
$0.942
2,500
$0.927
5,000
$0.913
7,500 +
$0.900
Click for Quote
Log in
to unlock special pricing