- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1706103
Phoenix Contact
1706103
Pluggable Header 2.54mm 20AWG 160V 6A 9 Position | Phoenix Contact 1706103
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pluggable Header 2.54mm 20AWG 160V 6A 9 Position | Phoenix Contact 1706103
Search Keywords: 1706103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1706103
-
Alias/AKA:MCV-0-5/-9-G-2-54-SMDR56C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
315
Product Guides
+
Frequently Asked Questions
Is 1706103 RoHS compliant?
Yes, 1706103 is RoHS compliant.
What is the lead time for 1706103?
The standard lead time for 1706103 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
79
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
79
$12.26
158
$7.55
237
$5.97
315 +
$5.86
Click for Quote
Log in
to unlock special pricing