- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1706028
1706028
Phoenix Contact
PCB terminal block - nominal current: 24 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - pitch: 7.5 mm - n ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Description
+
PCB terminal block - nominal current: 24 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - pitch: 7.5 mm - number of positions: 1 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions!
Search Keywords: 1706028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1706028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:24 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Buy all 35 in-stock or the regular minimum order quantity of 50
Stock lot only:
35
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$2.607
50
$2.370
100
$2.300
250
$2.230
500
$2.170
1,000
$2.140
2,500
$2.110
5,000 +
$2.080
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT