- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1705932
Phoenix Contact
1705932
Conn Terminal Block 4 POS 5mm Screw 24A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 4 POS 5mm Screw 24A
Search Keywords: 1705932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1705932
-
Alias/AKA:SPT-2-5/-4-V-5-0-WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:N/A
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:24 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1705932 RoHS compliant?
Yes, 1705932 is RoHS compliant.
What is the lead time for 1705932?
The standard lead time for 1705932 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
76
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$1.70
250
$1.50
500
$1.44
1,000
$1.40
2,500
$1.37
5,000
$1.35
7,500
$1.34
10,000 +
$1.33
Click for Quote
Log in
to unlock special pricing