- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1705929
1705929
Phoenix Contact
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 24A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 24A Cardboard
Search Keywords: 1705929
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1705929
-
Alias/AKA:SPT-2-5/-4-V-5-0-OG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:24 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
118
can ship
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$1.70
250
$1.50
500
$1.44
1,000
$1.40
2,500
$1.37
5,000
$1.35
7,500
$1.33
10,000 +
$1.31
Click for Quote
Log in
to unlock special pricing