- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1705655
1705655
Phoenix Contact
Spacer plate - for electrical isolation between the individual feed-through terminal blocks - width: 3 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spacer plate - for electrical isolation between the individual feed-through terminal blocks - width: 3 mm - color: gray
Search Keywords: 1705655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1705655
-
Alias/AKA:DP-PWO-16-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Spacer Plate
-
Dimension:3 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$1.430
250
$1.192
500
$1.174
1,000
$1.063
2,500
$1.047
5,000
$1.021
7,500
$1.006
10,000 +
$0.991
Click for Quote
Log in
to unlock special pricing