- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1705625
1705625
Phoenix Contact
Photovoltaic connector - Single contact - type: Circular conductor connection - single-pos. - Connection method: Push-in sprin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photovoltaic connector - Single contact - type: Circular conductor connection - single-pos. - Connection method: Push-in spring connection
Search Keywords: 1705625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1705625
-
Alias/AKA:PV-PTSPL-W/1L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Spring Cage Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:41 A
-
Wire Size:10-14 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
20
$1.12
100
$1.06
250 +
$1.01
Click for Quote
Log in
to unlock special pricing