- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1705624
1705624
Phoenix Contact
Photovoltaic connector - Single contact - type: Circular conductor connection - single-pos. - Connection method: Push-in sprin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photovoltaic connector - Single contact - type: Circular conductor connection - single-pos. - Connection method: Push-in spring connection
Search Keywords: 1705624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1705624
-
Alias/AKA:PV-PTSPL-W/1R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:PC Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Spring Clamp
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:41 A
-
Wire Size:10-14 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
5 Weeks
can ship
6/11/26