- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1705553
1705553
Phoenix Contact
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - n ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 2.7 mm
Search Keywords: 1705553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1705553
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:8 A
-
Wire Size:16-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$2.86
100
$2.69
250
$2.53
500
$2.40
1,000
$2.36
2,500
$2.30
5,000
$2.27
7,500 +
$2.24
Click for Quote
Log in
to unlock special pricing