Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1705481

Conn Unshrouded Header HDR 4 POS 5mm Solder RA Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 4 POS 5mm Solder RA Thru-Hole
Search Keywords: 1705481
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1705481
Alias/AKA: PST-1-3/-4-H-5-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: SK
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 4
Maximum Voltage Rating: 320 V
Maximum Current Rating: 12 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1705481 RoHS compliant?
Yes, 1705481 is RoHS compliant.
What is the lead time for 1705481?
The standard lead time for 1705481 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
On Order:
1,000   can ship 12/28/26
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.782
300
$0.659
1,000
$0.609
2,500
$0.590
5,000
$0.588
7,500
$0.587
10,000
$0.585
15,000 +
$0.584
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!