- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1705478
1705478
Phoenix Contact
Pin strip - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 3 - p ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin strip - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 6.8 mm - The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.
Search Keywords: 1705478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1705478
-
Alias/AKA:PST-1-3/-3-H-5-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$0.4437
500
$0.4235
1,000
$0.4171
2,500
$0.3829
5,000
$0.3727
7,500
$0.3671
10,000
$0.3616
15,000 +
$0.3561
Click for Quote
Log in
to unlock special pricing