Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1705472

PCB terminal block - nominal current: 20 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 20 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 50 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords: 1705472
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1705472
Alias/AKA: SMKDS-2-5/-3-5-08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5.08 mm
Number of Circuits: 3
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10 A
Wire Size: 14-26 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1705472 RoHS compliant?
Yes, 1705472 is RoHS compliant.
What is the lead time for 1705472?
The standard lead time for 1705472 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,498
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.14
100
$3.07
250
$2.80
500
$2.71
1,000
$2.70
2,500
$2.69
5,000
$2.68
7,500 +
$2.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!